Part Details for GG1250 by Cooper Industries
Overview of GG1250 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for GG1250
GG1250 CAD Models
GG1250 Part Data Attributes:
|
GG1250
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
GG1250
Cooper Industries
Electric Fuse, 1250A, 550VAC, 80000A (IR), Inline/holder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 84 mm | |
Body Length or Diameter | 100 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 14000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 1250 A | |
Rated Voltage(AC) | 550 V | |
Reference Standard | BS 88; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |