Part Details for GFC0412DS-TP01 by Delta Fan
Overview of GFC0412DS-TP01 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFC0412DS-TP01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 5.5V to 13.2V 30.5CFM 61dB 40 X 40 X 56mm RoHS: Compliant |
5 In Stock 768 On Order |
|
$20.7200 / $34.4700 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 5.5V to 13.2V 30.5CFM 61dB 40 X 40 X 56mm RoHS: Compliant |
5 In Stock 768 On Order |
|
$20.7200 / $34.4700 | Buy Now |