Part Details for GECA40HG by SL Power Electronics
Overview of GECA40HG by SL Power Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GECA40HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2634
|
Newark | Ac-Dc Regulated Power Supply Module, 40W |Sl Power GECA40HG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2600 / $57.2900 | Buy Now |
DISTI #
2266-GECA40HG-ND
|
DigiKey | AC/DC CONVERTER 3.3V +/-12V 40W Min Qty: 3 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$31.8100 / $33.0200 | Buy Now |
DISTI #
271-2534-ND
|
DigiKey | AC/DC CONVERTER 3.3V +/-12V 40W Min Qty: 3 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$29.0665 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.3A 40W 8-Pin RoHS: Compliant |
46 In Stock |
|
$30.7200 / $34.0400 | Buy Now |
DISTI #
000000000002582155
|
Sager | Switching Power Supplies 40W +3.3V/+12V/-12V Min Qty: 1 | 0 |
|
$26.2900 / $31.4700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.3A 40W 8-Pin RoHS: Compliant |
46 In Stock |
|
$30.7200 / $34.0400 | Buy Now |
Part Details for GECA40HG
GECA40HG CAD Models
GECA40HG Part Data Attributes:
|
GECA40HG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GECA40HG
SL Power Electronics
AC-DC Regulated Power Supply Module, 40W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
Length | 127.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Output Voltage-Nom | 3.3 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 40 W | |
Width | 76.2 mm |