Part Details for GECA40HG by Advanced Energy Industries Inc
Overview of GECA40HG by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GECA40HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GECA40HG
|
Avnet Americas | AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.3A 40W 8-Pin - Bulk (Alt: GECA40HG) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$26.9079 / $29.9428 | Buy Now |