Part Details for GDZ2V0B-G3-08 by Vishay Intertechnologies
Overview of GDZ2V0B-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for GDZ2V0B-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4013
|
Newark | Zener Diode Sod323 |Vishay GDZ2V0B-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
GDZ2V0B-G3-08
|
Avnet Americas | ZENER DIODE SOD323-G3 - Tape and Reel (Alt: GDZ2V0B-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0424 | Buy Now |
DISTI #
78-GDZ2V0B-G3-08
|
Mouser Electronics | Zener Diodes 2.0Volt 0.2 Watt 2% RoHS: Compliant | 30000 |
|
$0.0360 / $0.3100 | Buy Now |
DISTI #
GDZ2V0B-G3-08
|
TTI | Zener Diodes 2.0Volt 0.2 Watt 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0389 | Buy Now |
DISTI #
GDZ2V0B-G3-08
|
EBV Elektronik | ZENER DIODE SOD323-G3 (Alt: GDZ2V0B-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1028 / $0.1104 | Buy Now |
Part Details for GDZ2V0B-G3-08
GDZ2V0B-G3-08 CAD Models
GDZ2V0B-G3-08 Part Data Attributes:
|
GDZ2V0B-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GDZ2V0B-G3-08
Vishay Intertechnologies
Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 2 V | |
Reverse Current-Max | 120 µA | |
Reverse Test Voltage | 0.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 4.27% | |
Working Test Current | 5 mA |