-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH DIP SPST ROCKER 10POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9761
|
Newark | Gdh10Str04=Dip Switch |Alcoswitch Te Connectivity GDH10STR04 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 45874 |
|
$2.2000 | Buy Now |
DISTI #
506-GDH10STR04
|
Mouser Electronics | DIP Switches / SIP Switches SPST RCKER 10POS SMD SWITCH DIP RoHS: Compliant | 2589 |
|
$1.7900 / $3.4900 | Buy Now |
DISTI #
V36:1790_14509428
|
Arrow Electronics | Switch DIP OFF ON SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1777 Lead time: 36 Weeks Date Code: 1744 | Americas - 2000 |
|
$1.0616 / $2.1798 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
45874 Partner Stock |
|
$1.7500 / $2.3700 | Buy Now |
DISTI #
1-1571983-4
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.7800 | Buy Now |
DISTI #
000000000002659607
|
Sager | DIP Switches / SIP Switches SPST RCKER 10POS SMD SWITCH DIP Min Qty: 2000 | 0 |
|
$2.5200 | Buy Now |
|
Master Electronics | Switch DIP ON OFF SPST 10 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
45874 Partner Stock |
|
$1.7500 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDH10STR04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH10STR04
TE Connectivity
SWITCH DIP SPST ROCKER 10POS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Length or Diameter | 13.82 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |