Part Details for GDB-2A by Eaton Corporation
Overview of GDB-2A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDB-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GDB-2A
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: GDB-2A) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3664 / $3.7346 | Buy Now |
|
Future Electronics | Cartridge Fuses 250V 2A Fast Acting RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$3.4200 | Buy Now |
DISTI #
GDB-2A
|
TTI | Cartridge Fuses 2A 250V FAST ACTING Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.3500 / $4.0400 | Buy Now |
Part Details for GDB-2A
GDB-2A CAD Models
GDB-2A Part Data Attributes:
|
GDB-2A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GDB-2A
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |