Part Details for GD75232DBRG4 by Texas Instruments
Overview of GD75232DBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD75232DBRG4
GD75232DBRG4 CAD Models
GD75232DBRG4 Part Data Attributes:
|
GD75232DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232DBRG4
Texas Instruments
Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | OPEN-EMITTER | |
Output Low Current-Max | 0.01 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 175 ns | |
Width | 5.3 mm |
Alternate Parts for GD75232DBRG4
This table gives cross-reference parts and alternative options found for GD75232DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75185DBRG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | GD75232DBRG4 vs SN75185DBRG4 |
SN75185DBE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | GD75232DBRG4 vs SN75185DBE4 |
GD75232DBLE | LINE TRANSCEIVER, PDSO20, SSOP-20 | Texas Instruments | GD75232DBRG4 vs GD75232DBLE |
GD65232DBRG4 | IC TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20, Line Driver or Receiver | Texas Instruments | GD75232DBRG4 vs GD65232DBRG4 |
SN75185DBR | Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70 | Texas Instruments | GD75232DBRG4 vs SN75185DBR |
ST75185CPR | TRIPLE LINE TRANSCEIVER, PDSO20, SSOP-20 | STMicroelectronics | GD75232DBRG4 vs ST75185CPR |
GD75232DBR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SSOP 0 to 70 | Texas Instruments | GD75232DBRG4 vs GD75232DBR |