Part Details for GD2X75MPS17N by GeneSic Semiconductor Inc
Overview of GD2X75MPS17N by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD2X75MPS17N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0961
|
Newark | Sic Schottky Diode, 1.7Kv, 230A, Sot-227, Product Range:Mps Gen Iv Series, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:1.7Kv, Average Forward Current:230A, Total Capacitive Charge:524Nc, No. Of Pins:4 Pin Rohs Compliant: Yes |Genesic Semiconductor GD2X75MPS17N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$105.5000 / $113.6800 | Buy Now |
DISTI #
1242-GD2X75MPS17N-ND
|
DigiKey | DIODE MOD SIC 1700V 115A SOT227 Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$94.1401 / $109.3100 | Buy Now |
DISTI #
905-GD2X75MPS17N
|
Mouser Electronics | Schottky Diodes & Rectifiers 1700V 150A SOT-227 SiC Schottky MPS RoHS: Compliant | 0 |
|
$98.4700 / $109.3100 | Order Now |
|
NAC | 1700V 150A SOT-227 SiC Schottky MPS� RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tube | 0 |
|
$106.3900 | Buy Now |
Part Details for GD2X75MPS17N
GD2X75MPS17N CAD Models
GD2X75MPS17N Part Data Attributes:
|
GD2X75MPS17N
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GD2X75MPS17N
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 115A, 1700V V(RRM), Silicon Carbide, SOT-227, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | SOT-227, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 750 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 115 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 1112 W | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |