-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4208
|
Newark | Cap, Aec-Q200, 10000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H103KA55J Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 100000 |
|
$0.0030 | Buy Now |
DISTI #
66AJ7148
|
Newark | Cap, 10000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H103KA55J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42577 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
490-13295-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
791760 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
GCM155R71H103KA55J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H103KA55J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 400000 |
|
$0.0037 | Buy Now |
DISTI #
81-GCM155R71H103KA5J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 718473 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07182623
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2107 Container: Cut Strips | Americas - 231985 |
|
$0.0033 / $0.0727 | Buy Now |
|
Future Electronics | 0402 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 500000Reel |
|
$0.0026 / $0.0030 | Buy Now |
|
Future Electronics | 0402 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 50000Reel |
|
$0.0025 / $0.0029 | Buy Now |
|
Future Electronics | 0402 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 13Cut Tape/Mini-Reel |
|
$0.0058 / $0.1000 | Buy Now |
|
Future Electronics | 0402 10 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500000 Package Multiple: 500000 Container: Reel | 0Reel |
|
$0.0025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R71H103KA55J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H103KA55J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155R71H103KA55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H103KA55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASU105SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71H103KA55J vs MAASU105SB7103KFNA01 |
0402B103K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H103KA55J vs 0402B103K500ST |
0402B103K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H103KA55J vs 0402B103K500N |
MCASU105SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71H103KA55J vs MCASU105SB7103KFNA01 |
MSASU105SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM155R71H103KA55J vs MSASU105SB7103KFNA01 |
C1005X7R103KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Darfon Corporation | GCM155R71H103KA55J vs C1005X7R103KGT |
0402B103K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H103KA55J vs 0402B103K500S |
UMK105B7103KV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | TAIYO YUDEN | GCM155R71H103KA55J vs UMK105B7103KV |
0402B103K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H103KA55J vs 0402B103K500NT |
C0402T103K5RCL7867 | CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | KEMET Corporation | GCM155R71H103KA55J vs C0402T103K5RCL7867 |