-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1396
|
Newark | Cap, Aec-Q200, 10Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCJ32EC71H106KA01K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1763 |
|
$0.5610 / $0.7860 | Buy Now |
DISTI #
92AH4621
|
Newark | Cap, Aec-Q200, 10Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Murata GCJ32EC71H106KA01K Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3240 / $0.3500 | Buy Now |
DISTI #
490-18200-1-ND
|
DigiKey | CAP CER 10UF 50V X7S 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52018 In Stock |
|
$0.3190 / $1.0700 | Buy Now |
DISTI #
GCJ32EC71H106KA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: GCJ32EC71H106KA01K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3741 / $0.4129 | Buy Now |
DISTI #
81-GCJ32EC71H106KA1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 1210 X7S AEC-Q200 RoHS: Compliant | 115906 |
|
$0.3190 / $1.0600 | Buy Now |
|
Future Electronics | GCJ Series 10 µF ±10% 50V X7S 1210 (3225 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.3050 | Buy Now |
|
Future Electronics | GCJ Series 10 µF ±10% 50V X7S 1210 (3225 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3150 | Buy Now |
DISTI #
54479377
|
Verical | Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 5222 |
|
$0.3625 / $0.4775 | Buy Now |
DISTI #
77357045
|
Verical | Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 113 Package Multiple: 1 | Americas - 2544 |
|
$0.7145 / $0.7383 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7S, 22% TC, 10UF, SURFACE MOUNT, 1210 | 38250 |
|
$0.2394 / $0.6840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ32EC71H106KA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ32EC71H106KA01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GCJ32EC71H106KA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ32EC71H106KA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASU32MAC7106KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GCJ32EC71H106KA01K vs MAASU32MAC7106KPCA01 |