Part Details for GC9902-17SP by Microchip Technology Inc
Overview of GC9902-17SP by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GC9902-17SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC9902-17SP-ND
|
DigiKey | SI TVAR HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC9902-17SP
|
Microchip Technology Inc | Si TVAR Hermetic Microstrip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
86 Alternates Available |
|
$70.9900 / $87.3100 | Buy Now |
|
Onlinecomponents.com | 86 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 47 |
|
RFQ | ||
|
NAC | SCHOTTKY DETECTOR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for GC9902-17SP
GC9902-17SP CAD Models
GC9902-17SP Part Data Attributes:
|
GC9902-17SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC9902-17SP
Microchip Technology Inc
Mixer Diode, Low Barrier, X Band, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 2 V | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.31 V | |
Frequency Band | X BAND | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Power Dissipation-Max | 0.1 W | |
Technology | SCHOTTKY | |
Type of Schottky Barrier | LOW BARRIER |