Part Details for GC4731-129A by Microchip Technology Inc
Overview of GC4731-129A by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GC4731-129A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC4731-129A-ND
|
DigiKey | SI LIMITER HERMETIC MICROSTRIP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC4731-129A
|
Microchip Technology Inc | Si Limiter Hermetic Microstrip, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$55.1700 / $67.8600 | Buy Now |
|
NAC | LIMITER RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
GC4731-129A
|
Avnet Silica | LIMITER (Alt: GC4731-129A) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
GC4731-129A
|
EBV Elektronik | LIMITER (Alt: GC4731-129A) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GC4731-129A
GC4731-129A CAD Models
GC4731-129A Part Data Attributes:
|
GC4731-129A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC4731-129A
Microchip Technology Inc
Pin Diode, 15V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; LIMITER | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Capacitance-Nom | 0.12 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
Minority Carrier Lifetime-Nom | 0.005 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Reverse Test Voltage | 6 V | |
Technology | POSITIVE-INTRINSIC-NEGATIVE |