Part Details for GC15005-79 by Microchip Technology Inc
Overview of GC15005-79 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GC15005-79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-GC15005-79-ND
|
DigiKey | SI TVAR HERMETIC PILL Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GC15005-79
|
Microchip Technology Inc | Si TVAR Hermetic Pill, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
27 Alternates Available |
|
$32.8900 / $40.4400 | Buy Now |
|
Onlinecomponents.com | Frequency Linear Tuning Varactor - 10 pF@-4V - Ct0/Ct-15 8:1 - Q: 900@50MHz - Hermetic Pill | 27 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 19 |
|
RFQ | ||
|
NAC | FLTVAR - PKGD RoHS: Compliant Min Qty: 46 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for GC15005-79
GC15005-79 CAD Models
GC15005-79 Part Data Attributes
|
GC15005-79
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC15005-79
Microchip Technology Inc
Variable Capacitance Diode, KU Band, 2.4pF C(T), 22V, Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance-Nom | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | KU BAND | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 20 V | |
Variable Capacitance Diode Classification | HYPERABRUPT |