Part Details for GBU8M by onsemi
Overview of GBU8M by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5080
|
Newark | Bridge Rectifier Diode, Single, 1 Kv, 8 A, Sip, 1 V, 4 Rohs Compliant: Yes |Onsemi GBU8M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8398 |
|
$1.0400 / $2.0000 | Buy Now |
DISTI #
GBU8MFS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 8A GBU Min Qty: 1 Lead time: 18 Weeks Container: Tube |
808 In Stock |
|
$0.7480 / $1.7800 | Buy Now |
DISTI #
GBU8M
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 8A 4-Pin Case GBU Rail - Rail/Tube (Alt: GBU8M) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.7420 / $0.8856 | Buy Now |
DISTI #
512-GBU8M
|
Mouser Electronics | Bridge Rectifiers 8A Bridge Rectifier RoHS: Compliant | 9872 |
|
$0.7480 / $1.7700 | Buy Now |
DISTI #
E02:0323_00848925
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 8A 4-Pin Case GBU Tube Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Date Code: 2413 | Europe - 7200 |
|
$0.7643 / $0.7886 | Buy Now |
|
Future Electronics | GBU8M Series 6 A 1000 V Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 1400Tube |
|
$0.7150 / $0.8700 | Buy Now |
|
Future Electronics | GBU8M Series 6 A 1000 V Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.7550 / $0.9250 | Buy Now |
|
Future Electronics | GBU8M Series 6 A 1000 V Through Hole Glass Passivated Bridge Rectifier - GBU-4 RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 20 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.7550 / $0.9250 | Buy Now |
DISTI #
80620000
|
Verical | Rectifier Bridge Diode Single 1KV 8A 4-Pin Case GBU Tube Min Qty: 800 Package Multiple: 800 Date Code: 2413 | Americas - 7200 |
|
$0.7612 / $0.7854 | Buy Now |
|
Bristol Electronics | 554 |
|
RFQ |
Part Details for GBU8M
GBU8M CAD Models
GBU8M Part Data Attributes
|
GBU8M
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU8M
onsemi
1000V/6A Bridge Rectifier, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, GBU, 4 PIN | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 16 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8M
This table gives cross-reference parts and alternative options found for GBU8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8M | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU8M vs GBU8M |
GBU8M-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8M vs GBU8M-M3/45 |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Gulfsemi | GBU8M vs GBU8M |
GBU8M-E3/72 | Bridge Rectifier Diode, 8A, 1000V V(RRM), ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8M vs GBU8M-E3/72 |
GBU8M-LF | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU8M vs GBU8M-LF |
GBU810 | Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBU8M vs GBU810 |
GBU810 | Bridge Rectifier Diode, 8A, 1000V V(RRM), | Galaxy Microelectronics | GBU8M vs GBU810 |
GBU8M | Bridge Rectifier Diode, 8A, 1000V V(RRM), | Galaxy Microelectronics | GBU8M vs GBU8M |
GBU8M-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8M vs GBU8M-M3/51 |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU8M vs GBU8M |