Part Details for GBU8M by Diotec Semiconductor AG
Overview of GBU8M by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBU8M-ND
|
DigiKey | 1PH BRIDGE GBU 1000V 8A Min Qty: 1 Lead time: 2 Weeks Container: Box |
922 In Stock |
|
$0.1880 / $0.5700 | Buy Now |
DISTI #
637-GBU8M
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBU, 1000V, 8A, 150C RoHS: Compliant | 98 |
|
$0.1930 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBU - 1000V - 8A - 0ns RoHS: Compliant | 7000 Factory Stock |
|
$0.1708 / $0.2157 | Buy Now |
DISTI #
GBU8M-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1000V, If: 8A, Ifsm: 180A Min Qty: 1 | 5645 |
|
$0.2090 / $0.7740 | Buy Now |
DISTI #
BG4363
|
Rutronik | BRIDGE-RECT. 8A 1000V INLINE RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2144 / $0.2544 | Buy Now |
DISTI #
60A962
|
Bürklin Elektronik | Diotec bridge rectifier, 700 V, 1 kV (RRM), 8 A, SIL, GBU8M Min Qty: 1 | 683 |
|
$0.3255 / $0.6401 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBU - 1000V - 8A - 0ns RoHS: Compliant | 7000 Factory Stock |
|
$0.1708 / $0.2157 | Buy Now |
Part Details for GBU8M
GBU8M CAD Models
GBU8M Part Data Attributes:
|
GBU8M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBU8M
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 5.6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8M
This table gives cross-reference parts and alternative options found for GBU8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8M-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8M vs GBU8M-E3/51 |
GBU8M | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | GBU8M vs GBU8M |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU8M vs GBU8M |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | International Semiconductor Inc | GBU8M vs GBU8M |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8M vs GBU8M |
GBU8M | Bridge Rectifier Diode, 8A, 1000V V(RRM), | Galaxy Microelectronics | GBU8M vs GBU8M |
GBU810 | Bridge Rectifier Diode, 8A, 1000V V(RRM), | Galaxy Microelectronics | GBU8M vs GBU810 |
GBU8M-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8M vs GBU8M-M3/45 |
GBU810 | Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBU8M vs GBU810 |
GBU8M-BP | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8M vs GBU8M-BP |