Part Details for GBU8M by Daco Semiconductor Co Ltd
Overview of GBU8M by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for GBU8M
GBU8M CAD Models
GBU8M Part Data Attributes
Alternate Parts for GBU8M
This table gives cross-reference parts and alternative options found for GBU8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8M | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU8M vs GBU8M |
GBU8M-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8M vs GBU8M-M3/45 |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Gulfsemi | GBU8M vs GBU8M |
GBU8M-E3/72 | Bridge Rectifier Diode, 8A, 1000V V(RRM), ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8M vs GBU8M-E3/72 |
GBU8M-LF | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU8M vs GBU8M-LF |
GBU810 | Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Lite-On Semiconductor Corporation | GBU8M vs GBU810 |
GBU810 | Bridge Rectifier Diode, 8A, 1000V V(RRM), | Galaxy Microelectronics | GBU8M vs GBU810 |
GBU8M | Bridge Rectifier Diode, 8A, 1000V V(RRM), | Galaxy Microelectronics | GBU8M vs GBU8M |
GBU8M-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8M vs GBU8M-M3/51 |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU8M vs GBU8M |