Part Details for GBU806 by Taiwan Semiconductor
Overview of GBU806 by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0234
|
Newark | Bridge Rectifier, Single Phase, 8A, 800V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:8A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Taiwan Semiconductor GBU806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$0.6320 / $1.1100 | Buy Now |
DISTI #
1801-GBU806-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 8A GBU Min Qty: 1 Lead time: 6 Weeks Container: Tube |
281 In Stock |
|
$0.4271 / $1.1400 | Buy Now |
DISTI #
GBU806
|
Avnet Americas | Diode Rectifier Bridge Quad 800V 8A 4-Pin GBU Tube - Rail/Tube (Alt: GBU806) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2701 / $0.2946 | Buy Now |
DISTI #
821-GBU806
|
Mouser Electronics | Bridge Rectifiers 8A, 800V, Standard Bridge Rectifier RoHS: Compliant | 946 |
|
$0.4270 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3150 | Buy Now |
|
Bristol Electronics | 730 |
|
RFQ | ||
DISTI #
GBU806
|
EBV Elektronik | Diode Rectifier Bridge Quad 800V 8A 4-Pin GBU Tube (Alt: GBU806) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBU806
GBU806 CAD Models
GBU806 Part Data Attributes:
|
GBU806
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBU806
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU806
This table gives cross-reference parts and alternative options found for GBU806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU806 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU806 vs GBU806 |
GBU8J | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU806 vs GBU8J |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | International Semiconductor Inc | GBU806 vs GBU8J |
GBU8J-E3 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU806 vs GBU8J-E3 |
GBU8J-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU806 vs GBU8J-M3/45 |
GBU8J-BP | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU806 vs GBU8J-BP |
GBU806 | Bridge Rectifier Diode | HY Electronic Corp | GBU806 vs GBU806 |
GBU8J-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU806 vs GBU8J-E3/51 |
GBU8J | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU806 vs GBU8J |
GBU806 | Bridge Rectifier Diode, 8A, 600V V(RRM), | Galaxy Microelectronics | GBU806 vs GBU806 |