Part Details for GBU806 by SMC Diode Solutions
Overview of GBU806 by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-GBU806-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 8A GBU Min Qty: 1 Lead time: 8 Weeks Container: Tube |
651 In Stock |
|
$0.2925 / $0.8800 | Buy Now |