Part Details for GBU806 by HY Electronic Corp
Overview of GBU806 by HY Electronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBU806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4024-GBU806-ND
|
DigiKey | GLASS PASSIVATED BRIDGE RECTIFIE Min Qty: 5 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
5 In Stock |
|
$1.1600 | Buy Now |
Part Details for GBU806
GBU806 CAD Models
GBU806 Part Data Attributes:
Alternate Parts for GBU806
This table gives cross-reference parts and alternative options found for GBU806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU806 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU806 vs GBU806 |
GBU8J | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU806 vs GBU8J |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | International Semiconductor Inc | GBU806 vs GBU8J |
GBU8J-E3 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU806 vs GBU8J-E3 |
GBU8J-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU806 vs GBU8J-M3/45 |
GBU8J-BP | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU806 vs GBU8J-BP |
GBU8J-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU806 vs GBU8J-E3/51 |
GBU8J | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU806 vs GBU8J |
GBU806 | Bridge Rectifier Diode, 8A, 600V V(RRM), | Galaxy Microelectronics | GBU806 vs GBU806 |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU806 vs GBU8J |