Part Details for GBPC5006W-G by Comchip Technology Corporation Ltd
Overview of GBPC5006W-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC5006W-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1387-ND
|
DigiKey | BRIDGE RECT 1P 600V 50A GBPC-W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1210 In Stock |
|
$2.6058 / $5.3500 | Buy Now |
DISTI #
750-GBPC5006W-G
|
Mouser Electronics | Bridge Rectifiers GBPCW GPP 50A 600V Rect. Bridge Diode RoHS: Compliant | 100 |
|
$2.6000 / $5.3400 | Buy Now |
DISTI #
27462848
|
Verical | Rectifier Bridge Diode Single 600V 50A 4-Pin Case GBPC-W Tray Min Qty: 100 Package Multiple: 100 | Americas - 900 |
|
$8.9767 / $10.6870 | Buy Now |
|
Karl Kruse GmbH & Co KG | 1200 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 50A, 600V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tray | 900 |
|
$2.8200 / $7.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 900 |
|
RFQ |
Part Details for GBPC5006W-G
GBPC5006W-G CAD Models
GBPC5006W-G Part Data Attributes:
|
GBPC5006W-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC5006W-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 50A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC5006W-G
This table gives cross-reference parts and alternative options found for GBPC5006W-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC5006W-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC5006-S | Bridge Rectifier Diode, 50A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC5006W-G vs GBPC5006-S |
GBPC5006-W | Bridge Rectifier Diode, 50A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC5006W-G vs GBPC5006-W |
GBPC5006-T | Bridge Rectifier Diode, 50A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC5006W-G vs GBPC5006-T |