-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3968
|
Newark | Diode, Bridge Rect, 1-Ph, 600V, Module, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):50A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.2V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Taiwan Semiconductor GBPC5006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8500 / $5.2300 | Buy Now |
DISTI #
1801-GBPC5006-ND
|
DigiKey | 50A, 600V, STANDARD BRIDGE RECTI Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3692 / $4.8700 | Buy Now |
DISTI #
GBPC5006
|
Avnet Americas | Diode Rectifier Bridge Single 600V 50A 4-Pin GBPC40 - Trays (Alt: GBPC5006) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$2.4003 / $2.6549 | Buy Now |
DISTI #
821-GBPC5006
|
Mouser Electronics | Bridge Rectifiers 50A, 600V, Standard Bridge Rectifier RoHS: Compliant | 186 |
|
$2.3600 / $4.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$2.8000 | Buy Now |
DISTI #
GBPC5006
|
Avnet Americas | Diode Rectifier Bridge Single 600V 50A 4-Pin GBPC40 - Trays (Alt: GBPC5006) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tray | 0 |
|
$2.4003 / $2.6549 | Buy Now |
DISTI #
GBPC5006
|
Avnet Asia | Diode Rectifier Bridge Single 600V 50A 4-Pin GBPC40 (Alt: GBPC5006) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.1393 / $2.3926 | Buy Now |
DISTI #
2677264
|
element14 Asia-Pacific | DIODE, BRIDGE RECT, 1-PH, 600V, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3954 / $5.1374 | Buy Now |
DISTI #
2677264
|
Farnell | DIODE, BRIDGE RECT, 1-PH, 600V, MODULE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$2.9301 / $5.4220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC5006
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBPC5006
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for GBPC5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC5006M | Bridge Rectifier Diode, 1 Phase, 50A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GBPC5006 vs GBPC5006M |