-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 50A, 600V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1381-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 50A GBPC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5412 In Stock |
|
$2.6058 / $5.3500 | Buy Now |
DISTI #
750-GBPC5006-G
|
Mouser Electronics | Bridge Rectifiers GBPC GPP 50A 600V Rect. Bridge Diode RoHS: Compliant | 0 |
|
$2.6000 / $5.2100 | Order Now |
DISTI #
70426737
|
RS | Bridge Rectifier 50A 600V 4-Pin GBPC | Comchip Technology GBPC5006-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$3.5400 / $4.7200 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 50A, 600V V(RRM) RoHS: Compliant Min Qty: 100 Package Multiple: 50 | 0 |
|
$2.8200 / $7.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC5006-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC5006-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 50A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-XUFM-D4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBPC5006-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC5006-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC5006-S | Bridge Rectifier Diode, 50A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC5006-G vs GBPC5006-S |
GBPC5006-W | Bridge Rectifier Diode, 50A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC5006-G vs GBPC5006-W |
GBPC5006-T | Bridge Rectifier Diode, 50A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC5006-G vs GBPC5006-T |