Part Details for GBPC3510W by Fairchild Semiconductor Corporation
Overview of GBPC3510W by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for GBPC3510W
GBPC3510W CAD Models
GBPC3510W Part Data Attributes:
|
GBPC3510W
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC3510W
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, GBPC-W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | GBPC-W | |
Package Description | GBPC-W, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4 TERMINAL, COMBINATION GBPC AND GBPC-W | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC3510W
This table gives cross-reference parts and alternative options found for GBPC3510W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3510W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR35-100PWLEADFREE | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | GBPC3510W vs CBR35-100PWLEADFREE |
GBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | GBPC3510W vs GBPC3510W |
MB3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | Edal Industries Inc | GBPC3510W vs MB3510W |
GBPC35-10-W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC3510W vs GBPC35-10-W |
GBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3510W vs GBPC3510W |
GBPC3510W | Bridge Rectifier Diode, | Gulfsemi | GBPC3510W vs GBPC3510W |
GBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Vishay Intertechnologies | GBPC3510W vs GBPC3510W |
MB3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, MB-35W, 4 PIN | Uniohm Corp | GBPC3510W vs MB3510W |
GBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC3510W vs GBPC3510W |
KBPC3510W | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, KBPC35, 4 PIN | Fuji Electric Co Ltd | GBPC3510W vs KBPC3510W |