-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 A Bridge Rectifer, 50-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8878
|
Newark | Bridge Rectifier, Single Phase, 25A, 50V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC25005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2196 |
|
$4.0400 / $6.4400 | Buy Now |
DISTI #
GBPC25005FS-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 25A GBPC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
184 In Stock |
|
$2.9509 / $6.0600 | Buy Now |
DISTI #
GBPC25005
|
Avnet Americas | Diode Rectifier Bridge Single 50V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC25005) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8085 / $3.3521 | Buy Now |
DISTI #
512-GBPC25005
|
Mouser Electronics | Bridge Rectifiers 25A Bridge Rectifier RoHS: Compliant | 126 |
|
$3.2400 / $6.0600 | Buy Now |
|
Future Electronics | GBPC Series 50 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.8200 / $3.0600 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 25A, 50V RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$2.8100 / $3.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 80 |
|
$5.3526 / $5.6888 | Buy Now |
DISTI #
GBPC25005
|
EBV Elektronik | Diode Rectifier Bridge Single 50V 25A 4-Pin Case GBPC Bulk (Alt: GBPC25005) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC25005
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC25005
onsemi
25 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBPC25005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC25005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | GBPC25005 vs KBPC25005 |
GBPC25005-E4 | DIODE 25 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBPC25005 vs GBPC25005-E4 |
GBPC25005-E4 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBPC, 4 PIN | Vishay Intertechnologies | GBPC25005 vs GBPC25005-E4 |
DB2500 | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 50V V(RRM), Silicon | Diotec Electronics Corp | GBPC25005 vs DB2500 |
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, KBPC25, 4 PIN | Fuji Electric Co Ltd | GBPC25005 vs KBPC25005 |
GBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, | Vishay Intertechnologies | GBPC25005 vs GBPC25005 |
GBPC25005M | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | GBPC25005 vs GBPC25005M |
MB2505 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon | International Semiconductor Inc | GBPC25005 vs MB2505 |
KBPC25005 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | GBPC25005 vs KBPC25005 |
FB2500 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | GBPC25005 vs FB2500 |