Part Details for GBPC25005-E4/51 by Vishay Intertechnologies
Overview of GBPC25005-E4/51 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC25005-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0473
|
Newark | Bridge Rectifier Diode, Single, 50 V, 25 A, 1.1 V, Module, 4 Rohs Compliant: Yes |Vishay GBPC25005-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1955 |
|
$3.5500 / $5.7000 | Buy Now |
DISTI #
GBPC25005-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 50V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC25005-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5493 / $3.2386 | Buy Now |
DISTI #
625-GBPC25005-E4
|
Mouser Electronics | Bridge Rectifiers 25 Amp 50 Volt RoHS: Compliant | 293 |
|
$2.4600 / $4.9300 | Buy Now |
|
Future Electronics | GBPC Series 25 A 50 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.2900 / $2.4600 | Buy Now |
|
Future Electronics | GBPC Series 25 A 50 V Glass Passivated Single Phase Bridge Rectifier - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.2900 / $2.4600 | Buy Now |
DISTI #
GBPC25005-E4/51
|
TTI | Bridge Rectifiers 25 Amp 50 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.3400 / $2.4800 | Buy Now |
DISTI #
GBPC25005-E4/51
|
EBV Elektronik | Diode Rectifier Bridge Single 50V 25A 4-Pin Case GBPC Bulk (Alt: GBPC25005-E4/51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBPC25005-E4/51
GBPC25005-E4/51 CAD Models
GBPC25005-E4/51 Part Data Attributes:
|
GBPC25005-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC25005-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC25005-E4/51
This table gives cross-reference parts and alternative options found for GBPC25005-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC25005-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2505 | Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB, 4 PIN | Diodes Incorporated | GBPC25005-E4/51 vs MB2505 |