-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 A Bridge Rectifer, 50-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9241
|
Newark | Bridge Rectifier, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):15A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Temperature Max:150°C, Rohs Compliant: Yes |Onsemi GBPC1506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$3.3000 / $5.6300 | Buy Now |
DISTI #
65K1030
|
Newark | Bridge Rectifier, Single Phase, 15A, 600V Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC1506 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5100 / $5.8400 | Buy Now |
DISTI #
GBPC1506FS-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 15A GBPC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
94 In Stock |
|
$2.6377 / $5.4200 | Buy Now |
DISTI #
GBPC1506
|
Avnet Americas | Diode Rectifier Bridge Single 600V 15A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC1506) RoHS: Compliant Min Qty: 516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 1250 Partner Stock |
|
$1.2028 / $1.4356 | Buy Now |
DISTI #
GBPC1506
|
Avnet Americas | Diode Rectifier Bridge Single 600V 15A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC1506) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 1250 Factory Stock |
|
$2.5104 / $2.9963 | Buy Now |
DISTI #
65K1030
|
Avnet Americas | Diode Rectifier Bridge Single 600V 15A 4-Pin Case GBPC Bulk - Bulk (Alt: 65K1030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 0 |
|
$4.0400 / $5.8500 | Buy Now |
DISTI #
512-GBPC1506
|
Mouser Electronics | Bridge Rectifiers 15A Bridge Rectifer RoHS: Compliant | 0 |
|
$2.9000 / $5.4200 | Order Now |
|
Future Electronics | GBPC15 Series 600 V 15 A Quick Terminal Bridge Rectifier - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.5700 / $2.7900 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 15A, 600V RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$2.5100 / $2.9500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 421 |
|
$4.9868 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC1506
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC1506
onsemi
15 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for GBPC1506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC156 | 15A, 600V, SILICON, BRIDGE RECTIFIER DIODE, GREEN, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC1506 vs GBPC156 |
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | Vishay Intertechnologies | GBPC1506 vs GBPC1506 |
GBPC1506M | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | GBPC1506 vs GBPC1506M |
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | GBPC1506 vs GBPC1506 |
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GBPC1506 vs GBPC1506 |
MB156 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-15, 4 PIN | Rectron Semiconductor | GBPC1506 vs MB156 |
GBPC15-06-M | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | GBPC1506 vs GBPC15-06-M |
KBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | GBPC1506 vs KBPC1506 |
GBPC1506M | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GBPC1506 vs GBPC1506M |
DB1506PT | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 600V V(RRM), Silicon | Diotec Electronics Corp | GBPC1506 vs DB1506PT |