Part Details for GBPC1506 by SPC Multicomp
Overview of GBPC1506 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC1506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8125
|
Newark | Bridge Rect Diode, 1-Ph, 600V, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro GBPC1506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$0.9230 / $2.5300 | Buy Now |