Part Details for GBPC1506 by Microsemi Corporation
Overview of GBPC1506 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1506
GBPC1506 CAD Models
GBPC1506 Part Data Attributes:
|
GBPC1506
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC1506
Microsemi Corporation
BRIDGE RECTIFIER,1-PHASE FULL-WAVE,600V V(RRM),BR-3Q
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for GBPC1506
This table gives cross-reference parts and alternative options found for GBPC1506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1506(W) | Bridge Rectifier Diode, 15A, 600V V(RRM), | Galaxy Microelectronics | GBPC1506 vs KBPC1506(W) |
SB156M | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | GBPC1506 vs SB156M |
GBPC1506W | 600V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC1506 vs GBPC1506W |
GBPC1506T | 600V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | GBPC1506 vs GBPC1506T |
GBPC1506-S | Bridge Rectifier Diode, 15A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC1506 vs GBPC1506-S |
SB156W | Bridge Rectifier Diode, 15A, 600V V(RRM), | Taiwan Semiconductor | GBPC1506 vs SB156W |