Part Details for GBPC1506 by General Instrument Corp
Overview of GBPC1506 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1506
GBPC1506 CAD Models
GBPC1506 Part Data Attributes:
|
GBPC1506
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
GBPC1506
General Instrument Corp
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.000005 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC1506
This table gives cross-reference parts and alternative options found for GBPC1506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB151 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | International Semiconductor Inc | GBPC1506 vs MB151 |
KBPC15-08-G | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | GBPC1506 vs KBPC15-08-G |
KBPC1508G | 15A, 800V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-G, 4 PIN | Sensitron Semiconductors | GBPC1506 vs KBPC1508G |
MB1505 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, METAL, MB-35, 4 PIN | Microsemi Corporation | GBPC1506 vs MB1505 |
KBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | GBPC1506 vs KBPC1508 |
KBPC1506-G | 15A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | GBPC1506 vs KBPC1506-G |
MB15-8 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon | Lite-On Semiconductor Corporation | GBPC1506 vs MB15-8 |
KBPC1506 | 15A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | GBPC1506 vs KBPC1506 |
DB1500 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 50V V(RRM), Silicon | Diotec Electronics Corp | GBPC1506 vs DB1500 |
KBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Corporation | GBPC1506 vs KBPC1508 |