Part Details for GBPC15005T by GeneSic Semiconductor Inc
Overview of GBPC15005T by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC15005T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9211
|
Newark | Bridge Rectifier, 1Ph, 15A, 50V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:15A, Bridge Rectifier Case Style:Gbpc-T, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor GBPC15005T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 | Buy Now |
DISTI #
GBPC15005TGN-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 15A GBPC Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0170 | Buy Now |
DISTI #
905-GBPC15005T
|
Mouser Electronics | Bridge Rectifiers 50 V - 15 A RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 50V/15A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3800 / $2.7500 | Buy Now |
Part Details for GBPC15005T
GBPC15005T CAD Models
GBPC15005T Part Data Attributes:
|
GBPC15005T
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC15005T
GeneSic Semiconductor Inc
50V 15A Silicon Bridge Rectifiers in GBPC-T Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Rep Pk Reverse Voltage-Max | 50 V |
Alternate Parts for GBPC15005T
This table gives cross-reference parts and alternative options found for GBPC15005T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC15005T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC15005T | 50V 15A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBPC15005T vs KBPC15005T |
GBPC1500-W | Bridge Rectifier Diode, 15A, 50V V(RRM), | Formosa Microsemi Co Ltd | GBPC15005T vs GBPC1500-W |
GBPC1500-S | Bridge Rectifier Diode, 15A, 50V V(RRM), | Formosa Microsemi Co Ltd | GBPC15005T vs GBPC1500-S |
MP15005(W) | Bridge Rectifier Diode, 15A, 50V V(RRM), | Galaxy Microelectronics | GBPC15005T vs MP15005(W) |
KBPC15005(W) | Bridge Rectifier Diode, 15A, 50V V(RRM), | Galaxy Microelectronics | GBPC15005T vs KBPC15005(W) |
BR15005(W) | Bridge Rectifier Diode, 15A, 50V V(RRM), | Galaxy Microelectronics | GBPC15005T vs BR15005(W) |
GBPC1500-T | Bridge Rectifier Diode, 15A, 50V V(RRM), | Formosa Microsemi Co Ltd | GBPC15005T vs GBPC1500-T |
GBPC15005W | 50V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC15005T vs GBPC15005W |
SB1505W | Bridge Rectifier Diode, 15A, 50V V(RRM), | Taiwan Semiconductor | GBPC15005T vs SB1505W |