Part Details for GBPC15005 by onsemi
Overview of GBPC15005 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC15005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6651
|
Newark | Bridge Rectifier, Single Phase, 15A, 50V, Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:15A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC15005 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.0600 | Buy Now |
DISTI #
GBPC15005FS-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 15A GBPC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
28 In Stock |
|
$2.4274 / $4.9900 | Buy Now |
DISTI #
GBPC15005
|
Avnet Americas | Diode Rectifier Bridge Single 50V 15A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC15005) RoHS: Compliant Min Qty: 439 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 500 Partner Stock |
|
$1.4136 / $1.6872 | Buy Now |
DISTI #
GBPC15005
|
Avnet Americas | Diode Rectifier Bridge Single 50V 15A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC15005) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$2.3102 / $2.7574 | Buy Now |
DISTI #
512-GBPC15005
|
Mouser Electronics | Bridge Rectifiers 15A Bridge Rectifer RoHS: Compliant | 76 |
|
$2.6700 / $3.9300 | Buy Now |
DISTI #
GBPC15005
|
Avnet Americas | Diode Rectifier Bridge Single 50V 15A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC15005) RoHS: Compliant Min Qty: 439 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 500 Partner Stock |
|
$1.4136 / $1.6872 | Buy Now |
DISTI #
GBPC15005
|
Avnet Americas | Diode Rectifier Bridge Single 50V 15A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC15005) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$2.3102 / $2.7574 | Buy Now |
DISTI #
GBPC15005
|
Avnet Americas | Diode Rectifier Bridge Single 50V 15A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC15005) RoHS: Compliant Min Qty: 439 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 500 Partner Stock |
|
$1.4136 / $1.6872 | Buy Now |
DISTI #
GBPC15005
|
Avnet Americas | Diode Rectifier Bridge Single 50V 15A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC15005) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$2.3102 / $2.7574 | Buy Now |
DISTI #
GBPC15005
|
EBV Elektronik | Diode Rectifier Bridge Single 50V 15A 4-Pin Case GBPC Bulk (Alt: GBPC15005) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for GBPC15005
GBPC15005 CAD Models
GBPC15005 Part Data Attributes
|
GBPC15005
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC15005
onsemi
15 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC15005
This table gives cross-reference parts and alternative options found for GBPC15005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC15005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | GBPC15005 vs GBPC15005W |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | GBPC15005 vs GBPC15005W |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | General Instrument Corp | GBPC15005 vs GBPC15005W |
GBPC15005W | BRIDGE RECTIFIER DIODE | Surge Components Inc | GBPC15005 vs GBPC15005W |
GBPC15005W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC15005 vs GBPC15005W |
GBPC15005-E4 | DIODE 15 A, 50 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBPC15005 vs GBPC15005-E4 |
GBPC15005W | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | Taiwan Semiconductor | GBPC15005 vs GBPC15005W |
KBPC1500PW | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC15005 vs KBPC1500PW |
GBPC15005 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC15005 vs GBPC15005 |
GBPC15005-E4/51 | Bridge Rectifier Diode, 1 Phase, 15A, 50V V(RRM), Silicon, | Vishay Intertechnologies | GBPC15005 vs GBPC15005-E4/51 |