Part Details for GBPC15005 by SPC Multicomp
Overview of GBPC15005 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC15005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8122
|
Newark | Diode, Bridge Rect, 1-Ph, 50V, Module, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):15A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Multicomp Pro GBPC15005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.8900 | Buy Now |
DISTI #
01P3490
|
Newark | Bridge Rectifier, 15A, 50V, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:15A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Forward Surge Current:300A Rohs Compliant: Yes |Multicomp GBPC15005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $13.2900 | Buy Now |