Part Details for GBL810_T0_00601 by PanJit Semiconductor
Overview of GBL810_T0_00601 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBL810_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GBL810_T0_00601
|
Mouser Electronics | Bridge Rectifiers 8A 1000V low vf bridge RoHS: Compliant | 2293 |
|
$0.2420 / $0.7400 | Buy Now |
|
NAC | GBL package, 8A/1000V low vf bridge RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 21924 |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
GBL810_T0_00601
|
Avnet Silica | GBL package, 8A/1000V low vf bridge (Alt: GBL810_T0_00601) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GBL810_T0_00601
GBL810_T0_00601 CAD Models
GBL810_T0_00601 Part Data Attributes:
|
GBL810_T0_00601
PanJit Semiconductor
Buy Now
|
Compare Parts:
GBL810_T0_00601
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |