Part Details for GBJ5006 by LGE
Overview of GBJ5006 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 400A 1.1V 50A 600V GBJ Bridge Rectifiers ROHS | 236 |
|
$0.3392 / $0.6154 | Buy Now |
|
LCSC | 400A 1.1V 50A 600V GBJ Bridge Rectifiers ROHS | 236 |
|
$0.3461 / $0.6280 | Buy Now |