Part Details for GBJ35005TB by SMC Diode Solutions
Overview of GBJ35005TB by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ35005TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ35005TB-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 50V, If: 35A, Ifsm: 320A Min Qty: 1 | 0 |
|
$0.7100 / $0.9800 | RFQ |
Part Details for GBJ35005TB
GBJ35005TB CAD Models
GBJ35005TB Part Data Attributes:
|
GBJ35005TB
SMC Diode Solutions
Buy Now
|
Compare Parts:
GBJ35005TB
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |