Part Details for GBJ2508 by Diodes Incorporated
Overview of GBJ2508 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for GBJ2508
GBJ2508 CAD Models
GBJ2508 Part Data Attributes:
|
GBJ2508
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBJ2508
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, GBJ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBJ2508
This table gives cross-reference parts and alternative options found for GBJ2508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ2508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2508-F | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | GBJ2508 vs GBJ2508-F |
GBJ2508 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, GBJ, 4 PIN | Micro Commercial Components | GBJ2508 vs GBJ2508 |
GBJ2508A | Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | GBJ2508 vs GBJ2508A |
GBJ2508 | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | GBJ2508 vs GBJ2508 |
GBJ25KH | Bridge Rectifier Diode, | Lite-On Semiconductor Corporation | GBJ2508 vs GBJ25KH |
GBJ2508 | Bridge Rectifier Diode | HY Electronic Corp | GBJ2508 vs GBJ2508 |