Part Details for GBJ1006 by Sirectifier
Overview of GBJ1006 by Sirectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ1006-SIR
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 10A, Ifsm: 170A Min Qty: 1 | 148 |
|
$0.3000 / $0.5600 | Buy Now |