Part Details for GB05MPS33-263 by GeneSic Semiconductor Inc
Overview of GB05MPS33-263 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for GB05MPS33-263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7469
|
Newark | Sic Schottky Diode, 3.3Kv, 11A, To-263, Product Range:Mps Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:3.3Kv, Average Forward Current:11A, Total Capacitive Charge:43Nc, Diode Case Style:To-263 (D2Pak) Rohs Compliant: Yes |Genesic Semiconductor GB05MPS33-263 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7800 | Buy Now |
DISTI #
1242-1351-ND
|
DigiKey | DIODE SIL CARB 3.3KV 14A TO263-7 Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.5301 / $30.3000 | Buy Now |
DISTI #
905-GB05MPS33-263
|
Mouser Electronics | Schottky Diodes & Rectifiers 3300V 5A TO-263-7 SiC Schottky MPS RoHS: Compliant | 0 |
|
$24.5200 / $30.3000 | Order Now |
|
NAC | 3300V 5A TO-263-7 SiC Schottky MPS� RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
$27.7900 / $32.0600 | Buy Now |
Part Details for GB05MPS33-263
GB05MPS33-263 CAD Models
GB05MPS33-263 Part Data Attributes:
|
GB05MPS33-263
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GB05MPS33-263
GeneSic Semiconductor Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G7 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 271 W | |
Rep Pk Reverse Voltage-Max | 3300 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 3300 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |