Part Details for G800305005EU by Amphenol Corporation
Overview of G800305005EU by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G800305005EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G800305005EU
|
Avnet Asia | Conn Unshrouded Header 3 POS 2.54mm Solder ST Through Hole Bag (Alt: G800305005EU) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for G800305005EU
G800305005EU CAD Models
G800305005EU Part Data Attributes
|
G800305005EU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G800305005EU
Amphenol Corporation
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |