Part Details for G5016KD1U by Global Mixed-Mode Technology Inc
Overview of G5016KD1U by Global Mixed-Mode Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for G5016KD1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN | 887 |
|
RFQ |
Part Details for G5016KD1U
G5016KD1U CAD Models
G5016KD1U Part Data Attributes
|
G5016KD1U
Global Mixed-Mode Technology Inc
Buy Now
Datasheet
|
Compare Parts:
G5016KD1U
Global Mixed-Mode Technology Inc
Buffer/Inverter Based Peripheral Driver, PDSO14, TDFN-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GLOBAL MIXED-MODE TECHNOLOGY INC | |
Package Description | HSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |