Part Details for G2E108-AA05-44 by ebm-papst
Overview of G2E108-AA05-44 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for G2E108-AA05-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M1842
|
Newark | Ac Centrifugal Blower, 108 X 115Mm, 115V, Blower Type:Centrifugal, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:168Mm, External Depth:115Mm, Air Flow - Cfm:91Cfm, Air Flow - M3/Min:2.576M³/Min, Noise Rating:54Dba Rohs Compliant: Yes |Ebm-Papst G2E108-AA05-44 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.3600 | Buy Now |
DISTI #
381-3065-ND
|
DigiKey | FAN BLWR CENT 159X115MM 115VAC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
132 In Stock |
|
$149.7684 / $176.4700 | Buy Now |
DISTI #
G2E108-AA05-44
|
Avnet Americas | AC Blower Ball Bearing 115V 35W 60Hz 91CFM 54dB Flange Mount - Bulk (Alt: G2E108-AA05-44) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$108.7360 / $176.8462 | Buy Now |
DISTI #
5912-G2E108-AA05-44
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 108mm Round, 115VAC, 91CFM RoHS: Compliant | 16 |
|
$156.1300 / $179.7800 | Buy Now |
DISTI #
70105016
|
RS | Blower, Centrifugal, 115VAC, 159x168mm, Scroll, 91CFM, 35W, 54dBA, Leadwires | ebm-papst G2E108-AA05-44 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$167.6500 / $176.4700 | Buy Now |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 115V 91CFM 54dB RoHS: Compliant |
13 In Stock |
|
$154.0400 / $178.4000 | Buy Now |
DISTI #
000000000000273464
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 108mm Round, 115VAC, 91CFM Min Qty: 1 | 0 |
|
$146.4200 / $179.6100 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 115V 91CFM 54dB RoHS: Compliant |
13 In Stock |
|
$154.0400 / $178.4000 | Buy Now |
|
Neutron USA | AC Centrifugal Blower, 108mm Round, 115VAC, 91CFM | 50 |
|
$275.0400 | Buy Now |
Part Details for G2E108-AA05-44
G2E108-AA05-44 CAD Models
G2E108-AA05-44 Part Data Attributes:
|
G2E108-AA05-44
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
G2E108-AA05-44
ebm-papst
AC Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Airflow | 91 CFM | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 115 mm | |
Length | 159 mm | |
Noise | 54 dB | |
Operating Temperature-Max | 55 °C | |
Rated Power | 35 W | |
Rated Voltage | 115 V | |
Thermal Support Device Type | AC BLOWER | |
Weight | 1360.78 g | |
Width | 168 mm |