-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 1.25MM R/A PCB 50POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-2718-ND
|
DigiKey | CONN HEADER R/A 50POS 1.25MM Min Qty: 1 Lead time: 21 Weeks Container: Strip |
191 In Stock |
|
$17.6980 / $24.6200 | Buy Now |
DISTI #
855-G125-MH15005L5P
|
Mouser Electronics | Headers & Wire Housings Male,Horz,3.3mm,50P PCB Hold dwn no lock RoHS: Compliant | 31 |
|
$18.8600 / $24.3700 | Buy Now |
DISTI #
G125-MH15005L5P
|
TTI | Headers & Wire Housings Male,Horz,3.3mm,50P PCB Hold dwn no lock RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.2900 / $20.9100 | Buy Now |
DISTI #
G125-MH15005L5P
|
Avnet Abacus | Conn Shrouded HDR 50 POS 1.25mm Solder RA Through Hole T/R (Alt: G125-MH15005L5P) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-MH15005L5P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MH15005L5P
Harwin
CONN HDR 1.25MM R/A PCB 50POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |