-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9552
|
Newark | 25+25 Pos. Female Dil Vertical Throughboard Conn. For Latches (T+R) Rohs Compliant: Yes |Harwin G125-FV15005L0R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$30.7600 / $32.3800 | Buy Now |
DISTI #
G125-FV15005L0R-ND
|
DigiKey | CONN RCPT 50POS 0.049 GOLD PCB Min Qty: 250 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.9967 | Buy Now |
DISTI #
855-G125-FV15005L0R
|
Mouser Electronics | Power to the Board 1.25MM F VERT 3.0MM 2x25POS TR RoHS: Compliant | 0 |
|
$31.6700 | Order Now |
DISTI #
G125-FV15005L0R
|
Avnet Abacus | Conn Wire to Board Receptacle 50 POS 1.25mm Solder ST Through Hole T/R (Alt: G125-FV15005L0R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FV15005L0R
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FV15005L0R
Harwin
Board Connector, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for G125-FV15005L0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-FV15005L0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58LE50Y | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | G125-FV15005L0R vs M55302/58LE50Y |
M55302/64-F50Y | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | G125-FV15005L0R vs M55302/64-F50Y |
M55302/58LH50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | G125-FV15005L0R vs M55302/58LH50X |
89047-902LF | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | G125-FV15005L0R vs 89047-902LF |
RA-S501T-1290 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | G125-FV15005L0R vs RA-S501T-1290 |
55508-350 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | G125-FV15005L0R vs 55508-350 |
50R-JMDSS-G-1-TF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | JST Manufacturing | G125-FV15005L0R vs 50R-JMDSS-G-1-TF |
70229-101LF | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | G125-FV15005L0R vs 70229-101LF |
M55302/58LC50H | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | G125-FV15005L0R vs M55302/58LC50H |
RS2-50-SG-30-BU | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | G125-FV15005L0R vs RS2-50-SG-30-BU |