-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1631
|
Newark | Connector, Rcpt, 50Pos, 2Row, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Through Hole Mount, Product Range:Gecko Sl G125 Series Rohs Compliant: Yes |Harwin G125-FV15005F2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$15.6200 | Buy Now |
DISTI #
952-4139-ND
|
DigiKey | CONN RCPT 50POS 0.049 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Strip |
10 In Stock |
|
$63.1770 / $78.3900 | Buy Now |
DISTI #
855-G125-FV15005F2P
|
Mouser Electronics | Power to the Board 1.25MM F 2X25 VERT PCT REVERSE FIX TAPE RoHS: Compliant | 0 |
|
$60.7500 / $75.4200 | Order Now |
DISTI #
G125-FV15005F2P
|
Avnet Abacus | Conn Socket Strip RCP 50 POS 1.25mm Solder ST Through Hole T/R (Alt: G125-FV15005F2P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 5 Days | Abacus - 20 |
|
Buy Now | |
DISTI #
2965796
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$66.6006 / $82.6361 | Buy Now |
DISTI #
2965796
|
Farnell | CONNECTOR, RCPT, 50POS, 2ROW, 1.25MM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$54.9605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G125-FV15005F2P
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FV15005F2P
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |