Part Details for G125-FC15005L0-0150L by Harwin
Overview of G125-FC15005L0-0150L by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-FC15005L0-0150L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9429
|
Newark | 25+25 Pos. Female Dil 26Awg Cable Assembly, 150Mm, Single-End, For Latches Rohs Compliant: Yes |Harwin G125-FC15005L0-0150L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.4100 / $142.3000 | Buy Now |
DISTI #
G125-FC15005L0-0150L-ND
|
DigiKey | 1.25MM F/L 50POS 26AWG 150MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.0609 | Buy Now |
DISTI #
855-G125-FC1505L015L
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM F/L CA 2x25 150MM 26AWG RoHS: Compliant | 0 |
|
$120.0400 | Order Now |
Part Details for G125-FC15005L0-0150L
G125-FC15005L0-0150L CAD Models
G125-FC15005L0-0150L Part Data Attributes:
|
G125-FC15005L0-0150L
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-FC15005L0-0150L
Harwin
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.331 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for G125-FC15005L0-0150L
This table gives cross-reference parts and alternative options found for G125-FC15005L0-0150L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G125-FC15005L0-0150L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88081-8008 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Aces Electronics Co Ltd | G125-FC15005L0-0150L vs 88081-8008 |