Part Details for FXO-HC735-16 by Integrated Device Technology Inc
Overview of FXO-HC735-16 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXO-HC735-16
FXO-HC735-16 CAD Models
FXO-HC735-16 Part Data Attributes:
|
FXO-HC735-16
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FXO-HC735-16
Integrated Device Technology Inc
HCMOS Output Clock Oscillator, 16MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.4mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.165 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FXO-HC735-16
This table gives cross-reference parts and alternative options found for FXO-HC735-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXO-HC735-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXO-HC736R-16.000 | HCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Fox Electronics | FXO-HC735-16 vs FXO-HC736R-16.000 |
FXO-HC736R-16.000 | HCMOS Output Clock Oscillator, 16MHz Nom | Integrated Device Technology Inc | FXO-HC735-16 vs FXO-HC736R-16.000 |
FXO-HC735R-16.000 | HCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Fox Electronics | FXO-HC735-16 vs FXO-HC735R-16.000 |
FXO-HC735-16 | HCMOS Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | FXO-HC735-16 vs FXO-HC735-16 |