-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIM Card Power Supply Level Shifter, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T8432
|
Newark | Sim Card Power Supply Level Shifter/ Reel |Onsemi FXLP4555MPX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2590 | Buy Now |
DISTI #
FXLP4555MPXCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 16MLP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5367 In Stock |
|
$0.1928 / $0.5800 | Buy Now |
DISTI #
FXLP4555MPX
|
Avnet Americas | 1.8V / 3.0V SIM CARD POWER SUPPLY AND LEVEL SHIFTER - Tape and Reel (Alt: FXLP4555MPX) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32365 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
FXLP4555MPX
|
Avnet Americas | 1.8V / 3.0V SIM CARD POWER SUPPLY AND LEVEL SHIFTER - Tape and Reel (Alt: FXLP4555MPX) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 32365 Factory Stock |
|
$0.1912 / $0.2282 | Buy Now |
DISTI #
512-FXLP4555MPX
|
Mouser Electronics | Translation - Voltage Levels SIM Card Pwr Shifter RoHS: Compliant | 3144 |
|
$0.1910 / $0.5800 | Buy Now |
|
Rochester Electronics | SIM Card Power Supply Level Shifter RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1912 / $0.2249 | Buy Now |
DISTI #
FXLP4555MPX
|
Avnet Asia | 1.8V / 3.0V SIM CARD POWER SUPPLY AND LEVEL SHIFTER (Alt: FXLP4555MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1814 / $0.2203 | Buy Now |
DISTI #
FXLP4555MPX
|
Avnet Silica | 1.8V / 3.0V SIM CARD POWER SUPPLY AND LEVEL SHIFTER (Alt: FXLP4555MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FXLP4555MPX
|
EBV Elektronik | 1.8V / 3.0V SIM CARD POWER SUPPLY AND LEVEL SHIFTER (Alt: FXLP4555MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 35365 |
|
$0.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXLP4555MPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXLP4555MPX
onsemi
SIM Card Power Supply Level Shifter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-16 | |
Manufacturer Package Code | 510BS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |