Part Details for FXLH42245MPX by Fairchild Semiconductor Corporation
Overview of FXLH42245MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for FXLH42245MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FXLH42245MPX-ND
|
DigiKey | LOW VOLTAGE DUAL SUPPLY 8-BIT SI Min Qty: 810 Container: Bulk MARKETPLACE PRODUCT |
6491 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | Low Voltage Dual Supply 8-Bit Signal Translator with Configurable Voltage Supplies and Bushold Data Inputs and 3-STATE and 26 Ohm Series Resistors in the B Port Outputs ' RoHS: Compliant Status: Active Min Qty: 1 | 6491 |
|
$0.3182 / $0.3744 | Buy Now |
Part Details for FXLH42245MPX
FXLH42245MPX CAD Models
FXLH42245MPX Part Data Attributes:
|
FXLH42245MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FXLH42245MPX
Fairchild Semiconductor Corporation
Interface Circuit, 3.50 X 4.50 MM,GREEN, MO-220WFSD, MLP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 3.50 X 4.50 MM,GREEN, MO-220WFSD, MLP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24LD,MLP,QUAD,JEDEC MO-220,3.5MM X 4.5MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.17X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for FXLH42245MPX
This table gives cross-reference parts and alternative options found for FXLH42245MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXLH42245MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXLH42245MPX_NL | Interface Circuit, 3.50 X 4.50 MM, LEAD FREE, MO-220WFSD, MLP-24 | Fairchild Semiconductor Corporation | FXLH42245MPX vs FXLH42245MPX_NL |
FXLH42245MPX | Low Voltage Dual Supply 8-Bit Signal Translator with Configurable Voltage Supplies and Bushold Data Inputs and 3-STATE and 26 Ohm Series Resistors in the B Port Outputs, 3000-REEL | onsemi | FXLH42245MPX vs FXLH42245MPX |