-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PQCC24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FXAS21002CQR1
|
Avnet Americas | Gyroscope Triple 3.6V 24-Pin QFN T/R - Tape and Reel (Alt: FXAS21002CQR1) RoHS: Compliant Min Qty: 147 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1001 Partner Stock |
|
$2.1204 / $2.4453 | Buy Now |
|
Flip Electronics | Stock, ship today | 714770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXAS21002CQR1
NXP Semiconductors
Buy Now
|
Compare Parts:
FXAS21002CQR1
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRE INTERFACE VOLTAGE OF 1.62V TO 3.9V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.95 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |